The MLW3022-18-RF is a panel mount rocker switch with a silver contact plating and a maximum operating temperature of 50°C. It has a current rating of 5A and a voltage rating of 125V AC and 30V DC. The switch features a throw configuration of DPDT and is available in a tray packaging. It has a mechanical life of 30000 cycles and an electrical life of 10000 cycles.
Checking distributor stock and pricing after the page loads.
NKK Switches MLW3022-18-RF technical specifications.
| Actuator Type | Rocker |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Snap in, Panel |
| Orientation | Vertical |
| Packaging | Tray |
| Series | MLW |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.