
The MLW3022-24-RC-2A is a rocker switch with a silver-plated contact and a maximum operating temperature of 50°C. It has a current rating of 5A and a voltage rating of 30V DC and 125V AC. The switch is designed for snap-in panel mount and has a mechanical life of 30,000 cycles. It is not RoHS compliant and contains lead. The switch is available in a tray packaging and has a throw configuration of DPDT.
NKK Switches MLW3022-24-RC-2A technical specifications.
| Actuator Type | Rocker |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Snap in, Panel |
| Orientation | Vertical |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MLW |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches MLW3022-24-RC-2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
