
DPDT illuminated rocker switch featuring a polycarbonate paddle actuator and silver contacts. Rated for 5A at 250VAC and 30VDC, with a mechanical life of 30,000 cycles and electrical life of 10,000 cycles. This panel-mount, snap-in component offers solder lug termination and white illumination. Operating temperature range is -10°C to 50°C.
NKK Switches MLW3022-28-PB-1H technical specifications.
| Actuator Material | Polycarbonate |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 20mm |
| Electrical Life | 10000Cycles |
| Illumination Color | White |
| Illumination Type | Illuminated, Lamp |
| Length | 25.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MLW |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches MLW3022-28-PB-1H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.