This DPDT paddle rocker switch features a max current rating of 5A at 125VAC and a max AC voltage rating of 250V. The switch has a max DC voltage rating of 30V and an electrical life of 10,000 cycles. It also has a mechanical life of 30,000 cycles and can operate in temperatures ranging from -10°C to 50°C. The termination style is solder lug and the mounting type is panel mount.
Checking distributor stock and pricing after the page loads.
NKK Switches MLW3022-28-PB-2E technical specifications.
| Switch Configuration | ON None ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Paddle |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 30000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.