This rocker switch has a current rating of 5A and a voltage rating of 125V AC and 30V DC. It is designed to operate within a temperature range of -10°C to 50°C. The switch is mounted via a snap-in mechanism and is suitable for panel mounting. It has a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles.
NKK Switches MLW3022-28-RB-2A technical specifications.
| Actuator Type | Rocker |
| Color | White |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Illumination Color | White |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Snap in, Panel |
| Orientation | Vertical |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | MLW |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches MLW3022-28-RB-2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.