
The MLW3022-C-LC-2A is a DPDT rocker switch with illumination, rated for 30V DC and 125V AC. It features a silver-plated contact and a mechanical life of 30,000 cycles. The switch is designed for panel mounting and has a maximum operating temperature of 50°C. It is compliant with RoHS regulations and is available in a tray packaging format.
NKK Switches MLW3022-C-LC-2A technical specifications.
| Actuator Type | Rocker |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Illumination Color | Red |
| Illumination Type | Illuminated, LED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MLW |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MLW3022-C-LC-2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
