
The MLW3022-F-LF-1A is a panel mount DPDT on-on switch with a current rating of 3A and a voltage rating of 30V DC. It has a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles. The switch is lead-free and RoHS compliant, making it suitable for a variety of applications. It can operate within a temperature range of -10°C to 50°C and is available in a panel mount package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches MLW3022-F-LF-1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current Rating | 3A |
| Electrical Life | 10000Cycles |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MLW |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MLW3022-F-LF-1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
