The MLW3023-12-PG is a DPDT rocker switch with a paddle actuator, rated for 5A at 125VAC and 30VDC. It has a maximum AC voltage rating of 250V and an electrical life of 10,000 cycles. The switch is designed for panel mount applications and has a solder lug termination. It operates between -10°C and 50°C and has a mechanical life of 30,000 cycles.
Checking distributor stock and pricing after the page loads.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Paddle |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 30000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |