The MLW3023-12-SF-2B is a DPDT switch with a sculptured rocker actuator style, rated for 5A at 125VAC and 30VDC. It features a panel mount termination style and a maximum operating temperature range of -10°C to 50°C. The switch has an electrical life of 10,000 cycles and a mechanical life of 30,000 cycles. It is suitable for use in applications where a high-reliability, high-cycle switch is required.
NKK Switches MLW3023-12-SF-2B technical specifications.
| Switch Configuration | ON OFF ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Sculptured Rocker |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 30000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches MLW3023-12-SF-2B to view detailed technical specifications.
No datasheet is available for this part.