The MLW3023-18-RB-2A is a DPDT on-off-on rocker switch with a silver plated contact. It has a current rating of 5A and a voltage rating of 125V AC or 30V DC. The switch is designed for snap-in panel mount and has a mechanical life of 30,000 cycles. It is not RoHS compliant and has a maximum operating temperature of 50°C.
Checking distributor stock and pricing after the page loads.
NKK Switches MLW3023-18-RB-2A technical specifications.
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Illumination Color | White |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Snap in, Panel |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MLW |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.