This 5A DPDT on-off-on rocker switch features a silver plating and a maximum operating temperature of 50°C. It has a minimum operating temperature of -10°C and a mechanical life of 30,000 cycles. The switch is rated for 125V AC and 30V DC and is available in a panel mount configuration.
NKK Switches MLW3023-28-DG-2A technical specifications.
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Snap in, Panel |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MLW |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches MLW3023-28-DG-2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.