
Illuminated rocker switch featuring a DPDT (Double Pole Double Throw) configuration with an ON-OFF-ON function. This panel-mount switch offers solder lug termination and a curved polycarbonate rocker actuator. Rated for 5A at 250VAC and 30VDC, it boasts a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles. Operating within a temperature range of -10°C to 50°C, it utilizes LED illumination in orange.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches MLW3023-28-RD-2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MLW3023-28-RD-2A technical specifications.
| Actuator Material | Polycarbonate |
| Actuator Type | Rocker |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 23.8mm |
| Electrical Life | 10000Cycles |
| Illumination Color | Orange |
| Illumination Type | LED, Lamp |
| Length | 26.3mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Snap in, Panel |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MLW |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches MLW3023-28-RD-2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
