This illuminated DPDT on-off-on switch features a silver contact plating and a maximum operating temperature of 50°C. It has a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles. The switch is RoHS compliant and has a voltage rating of 125V AC and 30V DC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches MLW3023-F-LF-1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MLW3023-F-LF-1A technical specifications.
| Color | Black |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Illumination Color | Green |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MLW |
| Switch Function | On-Off-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MLW3023-F-LF-1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.