The MLW3025-N-PB-1F is a DPDT rocker switch with a paddle actuator style, rated for 5A at 125VAC and 30VDC. It features a mechanical life of 10,000 cycles and a maximum operating temperature range of -10 to 50 degrees Celsius. The switch has a termination style of solder lug and is designed for panel mount applications.
Checking distributor stock and pricing after the page loads.
NKK Switches MLW3025-N-PB-1F technical specifications.
| Switch Configuration | ON None (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Paddle |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 30000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.