
NKK Switches MLW3025/U technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| RoHS Compliant | Yes |
| Series | MLW - Without Bezel |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MLW3025/U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.