
DPDT illuminated rocker switch featuring a stainless steel body and silver contacts. Rated for 5A at 125VAC and 30VDC, this panel-mount switch offers a 3-position (ON-OFF-ON) momentary function with a mechanical life of 30,000 cycles. UL approved and lead-free, it operates within a temperature range of -10°C to 50°C.
NKK Switches MLW3028 technical specifications.
| Actuator Type | Rocker |
| Approvals | UL |
| Body Material | Stainless Steel |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in |
| Number of Poles | 2 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | MLW |
| Switch Function | Mom-Off-Mom |
| Termination | Lug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MLW3028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.