DPDT Rocker Switch with (ON) OFF (ON) configuration and paddle actuator. Features solder lug termination and panel mount capability. Rated for 5A at 125VAC, 250VAC, and 30VDC, with an electrical life of 10,000 cycles and mechanical life of 30,000 cycles. Operates within a temperature range of -10°C to 50°C.
Sign in to ask questions about the NKK Switches MLW3028-00-PB-1H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MLW3028-00-PB-1H technical specifications.
| Actuator Style | Paddle |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Product Length (mm) | 25.5 |
| Product Depth (mm) | 20 |
| Product Height (mm) | 37.5 |
| Panel Cutout Dimensions (mm) | 18.7 X 16.7(Rectangular) |
| Body Length (mm) | 25.5 |
| Body Depth (mm) | 20 |
| Body Height (mm) | 18.3 |
| Actuator Length (mm) | 15.6 |
| Actuator Depth (mm) | 16 |
| Actuator Height (mm) | 13.3 |
| Terminal Length (mm) | 4 |
| Terminal Pitch (mm) | 4.7 |
| Number of Rows | 2 |
| Row Spacing (mm) | 10.2 |
| Number of Terminals | 6 |
| Switch Configuration | (ON) OFF (ON) |
| Pole Throw Configuration | DPDT |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| Cage Code | 63426 |
| EU RoHS | Yes |
| HTS Code | 8536509065 |
| Schedule B | 8536509065 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches MLW3028-00-PB-1H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.