The MLW3028-06-PG-1F is a DPDT paddle rocker switch rated for 5A at 125VAC and 30VDC with electrical and mechanical life of 10,000 and 30,000 cycles, respectively. It features a paddle actuator style and solder lug termination. The switch is designed for panel mounting and operates within a temperature range of -10°C to 50°C.
NKK Switches MLW3028-06-PG-1F technical specifications.
| Switch Configuration | (ON) OFF (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Paddle |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 30000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches MLW3028-06-PG-1F to view detailed technical specifications.
No datasheet is available for this part.