DPDT illuminated rocker switch featuring a curved polycarbonate actuator and solder lug termination. Offers a 5A maximum current rating at 250VAC and 30VDC, with a 3A rating at 125VAC. Provides 30,000 mechanical life cycles and 10,000 electrical life cycles. Includes yellow LED illumination. Designed for snap-in panel mounting with a vertical orientation.
NKK Switches MLW3028-28-RE-1A technical specifications.
| Actuator Material | Polycarbonate |
| Actuator Type | Rocker |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 20mm |
| Electrical Life | 10000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED, Lamp |
| Lead Free | Contains Lead |
| Length | 25.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Snap in, Panel |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MLW |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches MLW3028-28-RE-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.