This is a panel mount rocker switch with a silver plated contact and a maximum operating temperature of 50°C. It has a minimum operating temperature of -10°C and a mechanical life of 30000 cycles. The switch has a DC rated voltage of 30V and an AC voltage rating of 125V. It is a DPDT throw configuration with a mom-off-mom function and is available in a tray packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches MLW3028-C-LB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MLW3028-C-LB technical specifications.
| Actuator Type | Rocker |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Illumination Color | Red |
| Illumination Type | Illuminated, LED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Packaging | Tray |
| Series | MLW |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MLW3028-C-LB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.