The MLW3028-C-LB-1A is a rocker switch with a silver contact plating, rated for 5A and 30V DC. It features a panel mount design with a snap-in mounting style and is suitable for operation between -10°C and 50°C. This switch has a mechanical life of 30,000 cycles and an electrical life of 10,000 cycles. It is compliant with RoHS regulations and is available in a tray packaging format.
NKK Switches MLW3028-C-LB-1A technical specifications.
| Actuator Type | Rocker |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 10000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Snap in |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MLW |
| Switch Function | Mom-Off-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MLW3028-C-LB-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.