The MLW3029-00-PB-2B is a DPDT rocker switch with a paddle actuator style and solder lug termination. It can handle a maximum current rating of 5 amps at 125 volts AC and has a maximum AC voltage rating of 250 volts. The switch has a maximum DC voltage rating of 30 volts and a mechanical life of 30,000 cycles. It is designed for panel mounting and has an operating temperature range of -10 to 50 degrees Celsius.
Checking distributor stock and pricing after the page loads.
NKK Switches MLW3029-00-PB-2B technical specifications.
| Switch Configuration | ON OFF (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Paddle |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 30000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.