The MLW3029-00-PC-1B is a DPDT rocker switch with a paddle actuator style, rated for 5A at 125VAC. It features a solder lug termination style and a panel mount design. The switch has a maximum AC voltage rating of 250V and a maximum DC voltage rating of 30V. It is designed for use in applications with operating temperatures between -10°C and 50°C, and is rated for 10,000 electrical cycles and 30,000 mechanical cycles.
Checking distributor stock and pricing after the page loads.
NKK Switches MLW3029-00-PC-1B technical specifications.
| Switch Configuration | ON OFF (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Paddle |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Mechanical Life | 30000Cycles |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.