Snap-In Miniature Rocker Switch DPDT 5A 125V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches MLW3029-F-SF-2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MLW3029-F-SF-2A technical specifications.
| Max Operating Temperature | 50 |
| Min Operating Temperature | -10 |
| Termination Type | SOLDER LUG |
| Insulator Material | PHENOLIC |
| Manufacturer Series | MLW |
| RoHS | No |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NKK Switches MLW3029-F-SF-2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.