The MLW3029/U-00RG-1A is an illuminated DPDT rocker switch with a current rating of 3A and a voltage rating of 125V AC or 30V DC. It features a silver-plated contact and a snap-in mount. The switch operates within a temperature range of -10 to 50°C and is suitable for use in applications requiring a standard bezel. The MLW3029/U-00RG-1A is a member of the MLW series of switches with standard bezels.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches MLW3029/U-00RG-1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Silver |
| Current Rating | 3A |
| Illumination Type | Illuminated |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | Snap in |
| Series | MLW - With Std Bezel (AT204) |
| Switch Function | On-Off-Mom |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches MLW3029/U-00RG-1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
