
Process sealed rotary switch featuring a 30° index angle and adjustable index stops, supporting 2 to 12 positions. This single-deck, single-pole switch offers a SP12T configuration with non-shorting contact timing. Rated for 125V AC and 250mA, it utilizes copper contacts with silver plating. The switch includes a 10mm flatted actuator and mounts via through-hole PC pins for panel applications.
Sign in to ask questions about the NKK Switches MRA112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MRA112 technical specifications.
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Contact Current Rating | 250mA |
| Contact Material | Copper, Brass, Silver |
| Contact Plating | Silver |
| Current Rating | 250mA |
| Depth | 16mm |
| Diameter | 16mm |
| Height | 32mm |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Length | 16mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole, Panel |
| Number of Contacts | 1 |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MR |
| Termination | PC Pin |
| Throw Configuration | SP12T, SP |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MRA112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
