
NKK Switches MRA112/208 technical specifications.
| Actuator Length | 10mm |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Mount | Panel, Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Package Quantity | 1 |
| Series | MR |
| Termination | PC Pin |
| Throw Configuration | SP |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches MRA112/208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.