Switch, Miniature Rotaries, Knob Actuated W/PC Terminals, 1-Pole, 2-12 Position
Checking distributor stock and pricing after the page loads.
NKK Switches MRA112-A-RO technical specifications.
| Actuator Type | KNOB TYPE |
| Approvals | UL, CSA |
| Contact Material | Brass |
| Lead Free | Lead Free |
| Termination | PCB |
| Throw Configuration | SP12T |
| RoHS | Compliant |
No datasheet is available for this part.