
Half-Inch Diameter Process Sealed Rotary Switch; no positions: 2 ~ 12; index stops: Adjustable; no decks: 1; no poles per deck: 1; Poles: SP12T; contact timing: Non-Shorting (BBM); Current Rating: 250mA (AC); Rating (AC): 125V; Actuator Type: Knob; actuator length: 14.30mm; angle of throw: 30?; contact material: Copper; contact finish: Silver; Mounting Type: Panel Mount, Through Hole; Termination Style: PC Pin; Features: Process Sealed; depth behind panel: 17.00mm; Rating: 0.25
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches MRA112-BA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MRA112-BA technical specifications.
| Actuator Length | 14.3mm |
| Actuator Type | KNOB TYPE |
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Mount | Panel, Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | MR |
| Termination | PC Pin |
| Throw Configuration | SP |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MRA112-BA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
