This rotary switch features a 14.3mm actuator length and a knob type actuator. It has a current rating of 250mA and a voltage rating of 125V AC. The switch is through hole mounted and has a single deck with one pole per deck. It is RoHS compliant and has a silver contact plating.
Checking distributor stock and pricing after the page loads.
NKK Switches MRA112-BB technical specifications.
| Actuator Length | 14.3mm |
| Actuator Type | KNOB TYPE |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Contains Lead |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | MR |
| Termination | PC Pin |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.