Switch Rotary SP12T 12 Knob Shaft PC Pins 0.25A 125VAC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches MRA112-BG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MRA112-BG technical specifications.
| Manufacturer Series | MR |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for NKK Switches MRA112-BG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.