Rotary switch, single pole, single throw (SPST) with 12 positions and 12 detents. Features silver-plated copper contacts, non-shorting contact style, and an adjustable index with a 30° index angle. Rated for 0.25A at 125VAC, with a panel mount and PC pin termination. Operates within a temperature range of -10°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches MRA112-CC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MRA112-CC technical specifications.
| Actuator Length | 15.8mm |
| Actuator Type | KNOB TYPE |
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Style | Non-Shorting |
| Current Rating | 250mA |
| Depth | 0.669inch |
| Illumination Type | Non-Illuminated |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Through Hole |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | MR |
| Termination | PC Pin |
| Throw Configuration | SPST, SP12T |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MRA112-CC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.