This rotary switch features a silver-plated contact and a current rating of 250mA. It has an adjustable index angle of 30° and is designed for panel mount applications. The switch is lead-free and has a voltage rating of 125V AC. It is a single-pole switch with one deck and is available with adjustable index stops.
Checking distributor stock and pricing after the page loads.
NKK Switches MRA112-CC-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Throw Configuration | SP |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.