Switch Rotary SP12T 12 Knob Shaft PC Pins 0.25A 125VAC
Checking distributor stock and pricing after the page loads.
NKK Switches MRA112-CG technical specifications.
| Manufacturer Series | MR |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.