Switch, Miniature Rotary, Knob Actuated W/ Pc Terminals, 1 Pole, 2-12 Positions
Checking distributor stock and pricing after the page loads.
NKK Switches MRA112-RO technical specifications.
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Throw Configuration | SPDT |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
No datasheet is available for this part.