
Process sealed rotary switch featuring a DP6T throw configuration with 2 to 6 adjustable index stops. This panel mount, through-hole component offers 1 deck with 2 poles per deck, providing non-shorting (BBM) contact timing. It is rated for 250mA AC at 125V AC, with silver-plated copper contacts and a flatted actuator measuring 10mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches MRA206 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MRA206 technical specifications.
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Contact Current Rating | 250mA |
| Contact Material | Copper, Brass, Silver |
| Contact Plating | Silver |
| Depth | 16mm |
| Diameter | 16mm |
| Height | 32mm |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Contains Lead |
| Length | 16mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole, Panel, PCB |
| Number of Contacts | 2 |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| RoHS Compliant | Yes |
| Series | MR |
| Termination | PC Pin |
| Throw Configuration | DP6T |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MRA206 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
