NKK Switches MRA206-A-RO technical specifications.
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Lead Free |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Package Quantity | 100 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MRA206-A-RO to view detailed technical specifications.
No datasheet is available for this part.