The MRA206-BB is a 2-deck, 6-position rotary switch with a maximum current rating of 250mA and a maximum voltage rating of 125V AC. It features a brass actuator with a silver-plated copper contact and is designed for through-hole mounting on a panel. The switch has an adjustable index stop and a maximum operating temperature of 70°C. It is compliant with RoHS regulations and is part of the MR series from NKK Switches.
NKK Switches MRA206-BB technical specifications.
| Actuator Length | 14.3mm |
| Actuator Material | Brass |
| Actuator Type | KNOB TYPE |
| Contact Material | Copper |
| Contact Plating | Silver |
| Depth | 16mm |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Length | 16mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| RoHS Compliant | Yes |
| Series | MR |
| Termination | PC Pin |
| Throw Configuration | DP6T |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MRA206-BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.