
This rotary switch features a 14.3mm actuator length and a 30° index angle, with adjustable index stops. It has a copper contact material with silver plating and is rated for 250mA. The switch is RoHS compliant and available in a panel mount, through hole configuration.
NKK Switches MRA206-BC technical specifications.
| Actuator Length | 14.3mm |
| Actuator Type | KNOB TYPE |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Mount | Panel, Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | MR |
| Termination | PC Pin |
| Throw Configuration | DP |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MRA206-BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
