
The MRA206-BF is a panel mount rotary switch with a contact material of copper and silver plating. It features an adjustable index stop and a throw configuration of DP. The switch is rated for 125V AC and 250mA current. It is designed for panel mount through hole installation and is compliant with RoHS regulations.
NKK Switches MRA206-BF technical specifications.
| Actuator Length | 14.3mm |
| Actuator Type | KNOB TYPE |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Mount | Panel, Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| RoHS Compliant | Yes |
| Series | MR |
| Termination | PC Pin |
| Throw Configuration | DP |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MRA206-BF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
