The MRA206-CB is a rotary switch with a knob type actuator and adjustable index stops. It features copper contacts with silver plating and a current rating of 250mA. The switch is rated for 125V AC and is compliant with RoHS regulations. It is designed for panel mount applications with through hole termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches MRA206-CB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MRA206-CB technical specifications.
| Actuator Length | 15.8mm |
| Actuator Type | KNOB TYPE |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Mount | Panel, Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| RoHS Compliant | Yes |
| Series | MR |
| Termination | PC Pin |
| Throw Configuration | DP |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MRA206-CB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.