
Illuminated rotary switch featuring a 4-pole, 3-throw configuration across a single deck. Offers adjustable index stops with a 30° index angle. Equipped with silver-plated copper contacts and a 13mm brass knob-type actuator. Rated for 125V AC and 250mA, with a temperature range of -10°C to 70°C. Mountable via through-hole, panel, or PCB with PC pin termination.
Sign in to ask questions about the NKK Switches MRA403-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MRA403-A technical specifications.
| Actuator Length | 13mm |
| Actuator Material | Brass |
| Actuator Type | KNOB TYPE |
| Contact Material | Copper |
| Contact Plating | Silver |
| Depth | 16mm |
| Illumination Type | Illuminated |
| Index Angle | 30° |
| Index Stops | Adjustable |
| Lead Free | Contains Lead |
| Length | 16mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole, Panel, PCB |
| Number of Decks | 1 |
| Number of Poles | 4 |
| Number of Poles per Deck | 4 |
| Orientation | Vertical |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MR |
| Termination | PC Pin |
| Throw Configuration | 4P3T |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MRA403-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
