Switch Rotary 4P 2 Knob Shaft PC Pins 0.25A 125VAC
Checking distributor stock and pricing after the page loads.
NKK Switches MRA403-B technical specifications.
| Actuator Style | Knob Shaft |
| Pole Throw Configuration | 4P |
| Max Current Rating | 0.25@125VACA |
| Max AC Voltage Rating | 125V |
| Number of Positions | 2 |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.