The MRA403-CF is a 4P3T rotary switch with a knob shaft actuator. It features a maximum current rating of 0.25A at 125VAC and an electrical life of 10,000 cycles. The switch has a maximum AC voltage rating of 125V and a 30-degree angle of throw. It is available with PC pins and can be mounted through a panel or as a through-hole component. The MRA403-CF operates within a temperature range of -10°C to 70°C.
Checking distributor stock and pricing after the page loads.
NKK Switches MRA403-CF technical specifications.
| Actuator Style | Knob Shaft |
| Pole Throw Configuration | 4P3T |
| Max Current Rating | 0.25@125VACA |
| Max AC Voltage Rating | 125V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 3 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.