The MRA403-CG is a 4-position rotary switch with a knob shaft actuator and 30° angle of throw. It features a 4-pole double-throw configuration and can handle a maximum current of 0.25A at 125VAC. The switch has an electrical life of 10,000 cycles and is designed for panel mount or through-hole mounting. It operates within a temperature range of -10°C to 70°C.
Checking distributor stock and pricing after the page loads.
NKK Switches MRA403-CG technical specifications.
| Actuator Style | Knob Shaft |
| Pole Throw Configuration | 4PDT |
| Max Current Rating | 0.25@125VACA |
| Max AC Voltage Rating | 125V |
| Electrical Life | 10000Cycles |
| Angle of Throw | 30° |
| Number of Positions | 2 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Straight |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.