
The MRB12B-A is a 28V SPDT rotary switch with a single position and two poles. It features a panel mount/through hole package type and is designed for use in a variety of applications. The switch has a copper contact material with a tin and gold plating and is RoHS compliant. It operates within a DC rated voltage of 28V and has a voltage rating of 28V AC. The switch is suitable for use in environments with a temperature range that is not specified in the provided data.
Checking distributor stock and pricing after the page loads.
NKK Switches MRB12B-A technical specifications.
| Actuator Length | 13mm |
| Actuator Type | KNOB TYPE |
| Contact Material | Copper |
| Contact Plating | Tin, Gold |
| Index Angle | 90° |
| Index Stops | Fixed |
| Mount | Panel, Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | MRB |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating | 28V |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.
