
Rotary Switch, SPDT, On-on, Circular, 7 PCB Hole Cnt, Solder Terminal, Rotary Actuator, Through Hole-right Angle,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NKK Switches MRB12H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NKK Switches MRB12H technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Termination Type | SOLDER |
| Manufacturer Series | MRB |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for NKK Switches MRB12H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.