
Illuminated rotary switch, SP3T, featuring a vertical orientation and a 45° index angle with fixed stops. This single-deck, single-pole switch offers 3 positions with a solder terminal and through-hole mounting. It boasts a 100mA current rating and a 28V AC/DC voltage rating, with gold-plated copper contacts. The brass actuator extends 10mm, and the unit operates within a -10°C to 70°C temperature range.
NKK Switches MRB14B technical specifications.
| Actuator Length | 10mm |
| Actuator Material | Brass |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | 1 maker |
| Current Rating | 100mA |
| Depth | 14.5mm |
| Illumination Type | Illuminated |
| Index Angle | 45° |
| Index Stops | Fixed |
| Lead Free | Contains Lead |
| Length | 15.74mm |
| Material | Metal |
| Max Current Rating | 100mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel, PCB |
| Number of Decks | 1 |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MRB |
| Switching Voltage | 28V |
| Termination | PC Pin |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MRB14B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
