This rotary switch features a 10mm actuator length, copper contact material, and gold contact plating. It is designed for through hole and panel mount applications, with a fixed index stop and 45° index angle. The switch is rated for 28V AC and 28V DC, and is compliant with RoHS regulations.
NKK Switches MRB14H technical specifications.
| Actuator Length | 10mm |
| Contact Material | Copper |
| Contact Plating | Gold |
| Index Angle | 45° |
| Index Stops | Fixed |
| Lead Free | Contains Lead |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| RoHS Compliant | Yes |
| Series | MRB |
| Termination | PC Pin |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches MRB14H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.