Switch Rotary ON ON ON SP3T 3 Knob Shaft PC Pins 0.1A 28VAC 28VDC 0.4VA Miniature
Checking distributor stock and pricing after the page loads.
NKK Switches MRB14H-B-C technical specifications.
| Actuator Style | Knob Shaft |
| Switch Configuration | ON ON ON |
| Pole Throw Configuration | SP3T |
| Max Current Rating | 0.1@28VAC 28VDCA |
| Max AC Voltage Rating | 28V |
| Max DC Voltage Rating | 28V |
| Max Power Rating | 0.4@28VAC 28VDCVA |
| Electrical Life | 10000Cycles |
| Angle of Throw | 45° |
| Number of Positions | 3 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Right Angle |
| Switch Function | Miniature |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.